SN74CBT16233DGGR

Texas Instruments
595-SN74CBT16233DGGR
SN74CBT16233DGGR

Mfr.:

Description:
Digital Bus Switch ICs 16-Bit 1-of-2 FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,36 € 13,60 €
1,24 € 31,00 €
1,11 € 111,00 €
1,05 € 262,50 €
1,04 € 520,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2000)
0,937 € 1.874,00 €
0,92 € 3.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
7 Ohms
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT16233
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99