SN74CBT16211CDGVR

Texas Instruments
595-SN74CBT16211CDGV
SN74CBT16211CDGVR

Mfr.:

Description:
Digital Bus Switch ICs 3.3-V ABT w/18-Bit U niv Bus Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,732 € 1.464,00 €
0,716 € 2.864,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
12 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-56
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBT16211C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3.2 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99