SN74CB3T3245PW

595-SN74CB3T3245PW
SN74CB3T3245PW

Mfr.:

Description:
Digital Bus Switch ICs 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A 595-SN74CB3T3245PWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.503

Stock:
8.503 Can Dispatch Immediately
Quantities greater than 8503 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
1,91 € 19,10 €
1,78 € 44,50 €
1,51 € 105,70 €
1,44 € 403,20 €
1,26 € 705,60 €
1,04 € 1.092,00 €
0,98 € 2.058,00 €
0,963 € 5.055,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,90 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments SN74CB3T3245PWR
Texas Instruments
Digital Bus Switch ICs 8-Bit FET 2.5/3.3V L o-Vltg Bus Switch A A 595-SN74CB3T3245PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
8.5 Ohms
250 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CB3T3245
Factory Pack Quantity: 70
Subcategory: Switch ICs
Supply Current - Max: 40 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99