SN74CB3Q3251DBQR

Texas Instruments
595-SN74CB3Q3251DBQR
SN74CB3Q3251DBQR

Mfr.:

Description:
Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.116

Stock:
2.116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,597 € 5,97 €
0,538 € 13,45 €
0,474 € 47,40 €
0,443 € 110,75 €
0,425 € 212,50 €
0,41 € 410,00 €
Full Reel (Order in multiples of 2500)
0,377 € 942,50 €
0,373 € 2.797,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
SN74CB3Q3251
Multiplexers/Demultiplexers
SMD/SMT
SSOP-16
8 Channel
1 x 8:1
2.3 V
3.6 V
11 Ohms
6.7 ns
6.1 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.12 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 4 mA
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99