SN74CB3Q3245RGYR

Texas Instruments
595-SN74CB3Q3245RGYR
SN74CB3Q3245RGYR

Mfr.:

Description:
Digital Bus Switch ICs 8-Bit 2.5/3.3-V Lo-V FET Bus Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
2.950
Expected 6/1/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,671 € 6,71 €
0,606 € 15,15 €
0,535 € 53,50 €
0,501 € 125,25 €
0,483 € 241,50 €
Full Reel (Order in multiples of 3000)
0,442 € 1.326,00 €
0,432 € 2.592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
9 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3245
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99