SN74CB3Q3125DGVR

Texas Instruments
595-SN74CB3Q3125DGVR
SN74CB3Q3125DGVR

Mfr.:

Description:
Digital Bus Switch ICs QuadFET2.5V/3.3V LoV ltgHi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,646 € 6,46 €
0,583 € 14,58 €
0,514 € 51,40 €
0,482 € 120,50 €
0,464 € 232,00 €
0,433 € 433,00 €
Full Reel (Order in multiples of 2000)
0,433 € 866,00 €
0,415 € 1.660,00 €
0,407 € 3.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
4 Ohms
200 us
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Time - Max: 5.3 ns
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q3125
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99