SN74CB3Q16811DGVR

Texas Instruments
595-SN74CB3Q16811DGV
SN74CB3Q16811DGVR

Mfr.:

Description:
Digital Bus Switch ICs Octal LVDS Transmitt er

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,49 € 2.980,00 €
1,46 € 5.840,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
9 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-56
AEC-Q100
Reel
Brand: Texas Instruments
Off Time - Max: 7.5 ns
On Time - Max: 8 ns
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16811
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99