SN74CB3Q16811DGGR

Texas Instruments
595-SN74CB3Q16811DGG
SN74CB3Q16811DGGR

Mfr.:

Description:
Digital Bus Switch ICs FLATLINK RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,43 € 24,30 €
2,22 € 55,50 €
1,99 € 199,00 €
1,87 € 467,50 €
1,83 € 915,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 2000)
1,69 € 3.380,00 €
1,65 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
9 Ohms
150 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 7.5 ns
On Time - Max: 8 ns
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16811
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.