SN74CB3Q16245DGVR

Texas Instruments
595-SN74C3Q16245DGVR
SN74CB3Q16245DGVR

Mfr.:

Description:
Digital Bus Switch ICs 16 BFET Bus Switch 2 .5V/3.3V Lo Vltg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.996

Stock:
1.996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,12 € 53,00 €
1,90 € 190,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2000)
1,56 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
16 bit
6 Ohms
300 us
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16245
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 123,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99