SN74CB3Q16244DGGR

Texas Instruments
595-SN74CB3Q16244DGG
SN74CB3Q16244DGGR

Mfr.:

Description:
Digital Bus Switch ICs OCTAL LVDS RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
2.000
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
1,84 € 460,00 €
1,79 € 1.790,00 €
Full Reel (Order in multiples of 2000)
1,65 € 3.300,00 €
1,62 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
16 bit
10 Ohms
180 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CB3Q16244
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.