SN74AXCH2T45DCUR

Texas Instruments
595-SN74AXCH2T45DCUR
SN74AXCH2T45DCUR

Mfr.:

Description:
Translation - Voltage Levels 2-bit 0.65V to 3.6V AXC dual-supply bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.327

Stock:
1.327 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,499 € 4,99 €
0,449 € 11,23 €
0,394 € 39,40 €
0,368 € 92,00 €
0,352 € 176,00 €
0,349 € 349,00 €
Full Reel (Order in multiples of 3000)
0,323 € 969,00 €
0,314 € 1.884,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Non-Inverting Bus Transceiver
380 Mb/s
VSSOP-8
3.6 V
650 mV
SN74AXCH2T45
82 ns, 108 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Family: AXC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99