SN74AXC1T45QDCKRQ1

Texas Instruments
595-74AXC1T45QDCKRQ1
SN74AXC1T45QDCKRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive single-bi t dual-supply bus t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.488
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,551 € 5,51 €
0,497 € 12,43 €
0,437 € 43,70 €
0,409 € 102,25 €
0,391 € 195,50 €
0,39 € 390,00 €
Full Reel (Order in multiples of 3000)
0,359 € 1.077,00 €
0,35 € 2.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
500 Mb/s
SC-70-6
3.6 V
650 mV
SN74AXC1T45
4 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Number of Channels: 1 Channel
Operating Supply Current: 14 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 12,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99