SN74AVC2T244DQMR

Texas Instruments
595-SN74AVC2T244DQMR
SN74AVC2T244DQMR

Mfr.:

Description:
Translation - Voltage Levels DUAL BIT DUAL-SUPPLY BUS TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.172

Stock:
9.172
Can Dispatch Immediately
On Order:
15.000
Expected 6/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,796 € 7,96 €
0,721 € 18,03 €
0,638 € 63,80 €
0,599 € 149,75 €
0,582 € 291,00 €
Full Reel (Order in multiples of 3000)
0,53 € 1.590,00 €
0,519 € 3.114,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Unidirectional Voltage Level Translator
X2SON-8
3.6 V
900 mV
SN74AVC2T244
20 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Development Kit: SN74AVC2T244EVM
Logic Family: AVC
Operating Supply Current: 900 nA to 3.6 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99