SN74AVC16T245DGG

Texas Instruments
595-SN74AVC16T245DG
SN74AVC16T245DGG

Mfr.:

Description:
Translation - Voltage Levels 16-Bit Dual-Supply B us Transceiver with A 595-SN74AVC16T245DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,76 € 17,60 €
1,55 € 38,75 €
1,43 € 171,60 €
1,36 € 380,80 €
1,32 € 686,40 €
1,27 € 1.270,00 €
1,24 € 3.124,80 €
1,21 € 6.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments SN74AVC16T245DGGR
Texas Instruments
Translation - Voltage Levels 16-Bit Dual Supply B us Transceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
TSSOP-48
3.6 V
1.2 V
SN74AVC16T245
5 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: AVC
Number of Channels: 16 Channel
Operating Supply Current: 45 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 278,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC16T245 16-Bit Dual-Supply Bus Transceivers

Texas Instruments SN74AVC16T245 16-Bit Dual-Supply Bus Transceivers are noninverting and use two separate configurable power-supply rails. The SN74AVC16T245 is operational with VCCA/VCCB as low as 1.2V and operates at 1.4V to 3.6V. The VCCB accepts any supply voltage from 1.2V to 3.6V, allowing for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes. The SN74AVC16T245 is optimized for asynchronous communication between data buses.