SN74AUP3G17DQER

Texas Instruments
595-SN74AUP3G17DQER
SN74AUP3G17DQER

Mfr.:

Description:
Buffers & Line Drivers Low-Power Triple Sch mitt-Trigger Bfr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.758

Stock:
3.758 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,323 € 3,23 €
0,288 € 7,20 €
0,25 € 25,00 €
0,232 € 58,00 €
0,222 € 111,00 €
0,216 € 216,00 €
0,215 € 537,50 €
Full Reel (Order in multiples of 5000)
0,194 € 970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
3 Input
3 Output
Inverting
X2SON-8
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Number of Channels: 8 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 22.7 ns
Series: SN74AUP3G17
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP Buffers, Buffer / Drivers, and Flip Flops

The Texas Instruments SN74AUP family of buffers, buffer / drivers, and flip flops is TI´s premier solution to the industry's low-power needs in battery-powered portable applications. The TI SN74AUP family ensures a very low static and dynamic power consumption across the entire Vcc range of 0.8V to 3.6V, resulting in increased battery life. The low-power TI SN74AUP family also maintains excellent signal integrity.