SN74AUP2G79DCUR

Texas Instruments
595-SN74AUP2G79DCUR
SN74AUP2G79DCUR

Mfr.:

Description:
Flip-Flops Lo-Pwr Dual Pos-Edge Trgr DType Flip-Flo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.175

Stock:
3.175 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,44 € 4,40 €
0,396 € 9,90 €
0,347 € 34,70 €
0,323 € 80,75 €
0,309 € 154,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 3000)
0,282 € 846,00 €
0,274 € 1.644,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUP
2 Circuit
VSSOP-8
CMOS
Inverting/Non-Inverting
3 ns
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Product Type: Flip Flops
Series: SN74AUP2G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99