SN74AUP2G14DCKRG4

Texas Instruments
595-74AUP2G14DCKRG4
SN74AUP2G14DCKRG4

Mfr.:

Description:
Inverters 2-ch 0.8-V to 3.6-V low power inverters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
2 Circuit
AUP
SC-70-6
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 4 mA
Output Type: Push-Pull
Product Type: Inverters
Series: SN74AUP2G14DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP2G14 Dual Schmitt-Trigger Inverter

Texas Instruments SN74AUP2G14 Low-Power Dual Schmitt-Trigger Inverter contains two inverters and performs the Boolean function Y = A\. The device functions as two independent inverters, but because of Schmitt's action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT–) signals.

In Stock: 2.945

Stock:
2.945 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,384 € 3,84 €
0,343 € 8,58 €
0,298 € 29,80 €
0,277 € 69,25 €
0,267 € 133,50 €
Full Reel (Order in multiples of 3000)
0,226 € 678,00 €