SN74AUP2G125DQER

Texas Instruments
595-SN74AUP2G125DQER
SN74AUP2G125DQER

Mfr.:

Description:
Buffers & Line Drivers Lo-Pwr Dual Bus Buff er Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.990

Stock:
9.990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,54 € 5,40 €
0,451 € 11,28 €
0,339 € 33,90 €
0,292 € 73,00 €
0,255 € 127,50 €
0,227 € 227,00 €
0,193 € 482,50 €
Full Reel (Order in multiples of 5000)
0,167 € 835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
2 Input
2 Output
Non-Inverting
X2SON-8
- 4 mA
4 mA
800 mV
3.6 V
110 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Logic Type: True
Number of Channels: 2 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 37.9 ns
Series: SN74AUP2G125
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 1,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99