SN74AUP2G08RSER

Texas Instruments
595-SN74AUP2G08RSER
SN74AUP2G08RSER

Mfr.:

Description:
Logic Gates Lo-Pwr Dual 2-Input Pos-AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.966

Stock:
2.966 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,396 € 3,96 €
0,356 € 8,90 €
0,311 € 31,10 €
0,29 € 72,50 €
0,277 € 138,50 €
0,272 € 272,00 €
Full Reel (Order in multiples of 5000)
0,247 € 1.235,00 €
0,242 € 2.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AUP
4 Input
UQFN-8
2 Output
4 mA
- 4 mA
5.9 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: True
Output Current: 20 mA
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUP2G08
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99