SN74AUP1T87DCKRG4

Texas Instruments
595-74AUP1T87DCKRG4
SN74AUP1T87DCKRG4

Mfr.:

Description:
Logic Gates Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,756 € 7,56 €
0,635 € 15,88 €
0,482 € 48,20 €
0,416 € 104,00 €
0,366 € 183,00 €
0,329 € 329,00 €
Full Reel (Order in multiples of 3000)
0,281 € 843,00 €
0,245 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AUP1T
2 Input
SC-70-5
1 Output
4 mA
- 4 mA
10.8 ns
2.3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: Schmitt-Trigger, CMOS
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 2.3 V to 3.6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AUP1T87DCKRG4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AUP1T87 2-Input Positive Exclusive-NOR Gate

Texas Instruments SN74AUP1T87 2-Input Positive Exclusive-NOR Gate performs the Boolean function Y = A ⊕ B with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is low-power logic technology designed to extend battery life in operating. All input levels accept 1.8V LVCMOS signals while operating from either a single 3.3V or 2.5V VCC supply. This product also maintains excellent signal integrity.