SN74AUP1T17DCKR

Texas Instruments
595-SN74AUP1T17DCKR
SN74AUP1T17DCKR

Mfr.:

Description:
Translation - Voltage Levels Low Pwr 1.8/2.5/3.3 Vin 3.3V CMOS Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
18.000
Expected 9/17/2026
24.000
Expected 9/18/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,40 € 4,00 €
0,359 € 8,98 €
0,314 € 31,40 €
0,292 € 73,00 €
0,279 € 139,50 €
0,267 € 267,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,249 € 1.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
SC-70-5
3.6 V
2.3 V
SN74AUP1T17
5.1 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Logic Family: AUP
Operating Supply Current: 900 nA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AUP1T17 Single Schmitt-Trigger Buffer Gate

Texas Instruments SN74AUP1T17 Single Schmitt-Trigger Buffer Gate performs the Boolean function Y = A with designation for logic-level translation applications with output referenced to supply VCC. AUP technology is low-power logic technology designed to extend battery life in operating. All input levels accept 1.8V LVCMOS signals while operating from either a single 3.3V or 2.5V VCC supply. This product also maintains excellent signal integrity.