SN74AUP1G99DCUT

Texas Instruments
595-SN74AUP1G99DCUT
SN74AUP1G99DCUT

Mfr.:

Description:
Logic Gates Lo PWR Ultra Config Multi Funct Gate A 5 A 595-SN74AUP1G99DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,595 € 5,95 €
0,538 € 13,45 €
0,473 € 47,30 €
Full Reel (Order in multiples of 250)
0,442 € 110,50 €
0,414 € 207,00 €
0,398 € 398,00 €
0,392 € 980,00 €
0,383 € 1.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,35 €
Min:
1

Similar Product

Texas Instruments SN74AUP1G99DCUR
Texas Instruments
Logic Gates LoPwrUltraCnfgrble M ultFunctionGt A 595 A 595-SN74AUP1G99DCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
1 Gate
AUP
5 Input
VSSOP-8
1 Output
4 mA
- 4 mA
7.4 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G99
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99