SN74AUP1G57DCKT

Texas Instruments
595-SN74AUP1G57DCKT
SN74AUP1G57DCKT

Mfr.:

Description:
Logic Gates Lo PWR Config Multi Funct Gate A 595-SN7 A 595-SN74AUP1G57DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,569 € 5,69 €
0,513 € 12,83 €
0,452 € 45,20 €
Full Reel (Order in multiples of 250)
0,422 € 105,50 €
0,404 € 202,00 €
0,39 € 390,00 €
0,374 € 1.496,00 €
0,355 € 2.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Similar Product

Texas Instruments SN74AUP1G57DCKR
Texas Instruments
Logic Gates Lo-Pwr Conf Mult Fun ction Gate A 595-SN A 595-SN74AUP1G57DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
1 Gate
AUP
2 Input
SC70-6
1 Output
4 mA
- 4 mA
21.4 ns
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: True
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74AUP1G57
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99