SN74AUP1G17DSFR

Texas Instruments
595-SN74AUP1G17DSFR
SN74AUP1G17DSFR

Mfr.:

Description:
Buffers & Line Drivers Low-Pwr Sgl Schmitt- Trigger Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.974

Stock:
1.974 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,205 € 2,05 €
0,182 € 4,55 €
0,157 € 15,70 €
0,145 € 36,25 €
0,138 € 69,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 5000)
0,121 € 605,00 €
0,118 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SON-6
- 4 mA
4 mA
500 nA
800 mV
3.6 V
900 nA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: True
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74AUP1G17
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74AUP1G17 Single Schmitt-Trigger Buffer

Texas Instruments SN74AUP1G17 Low-Power Single Schmitt-Trigger Buffer ensures a very low static and dynamic power consumption across the entire VCC range of 0.8V to 3.6V, resulting in increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. SN74AUP1G17 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device.

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.