SN74AUP1G14DCKRE4

595-74AUP1G14DCKRE4
SN74AUP1G14DCKRE4

Mfr.:

Description:
Inverters Lo PWR SNGL Schmitt Trgr Invrtr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74AUP1G14DCKR
Texas Instruments
Inverters Lo-Pwr Sgle Schmitt- Trigger Inverter A A 595-SN74AUP1G14DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Circuit
AUP
Inverting
SC70-5
3.6 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 4 mA
Input Type: Schmitt Trigger
Low Level Output Current: 4 mA
Product Type: Inverters
Propagation Delay Time: 17.1 ns, 12.3 ns, 10.3 ns, 7.4 ns, 6.2 ns
Series: SN74AUP1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AUP1G14 Single Low-Power Inverters

Texas Instruments SN74AUP1G14 Single Low-Power Inverters function as an independent gate with Schmitt-trigger inputs. This feature allows for slow input transition and better switching-noise immunity at the input. The AUP family is TI’s premier solution to the industry’s low-power requirements in battery-powered portable applications. This family assures a dynamic power consumption and very low static across the entire VCC range of 0.8V to 3.6V, resulting in an increased battery life. This product also maintains excellent signal integrity.