SN74AUP1G00DSF2

Texas Instruments
595-SN74AUP1G00DSF2
SN74AUP1G00DSF2

Mfr.:

Description:
Logic Gates Single Two-Input Pos itive Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.925

Stock:
4.925 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,328 € 3,28 €
0,293 € 7,33 €
0,255 € 25,50 €
0,237 € 59,25 €
0,226 € 113,00 €
0,22 € 220,00 €
Full Reel (Order in multiples of 5000)
0,201 € 1.005,00 €
0,197 € 1.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
AUP
SON-6
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: True
Product Type: Logic Gates
Series: SN74AUP1G00
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.