SN74AUC2G86YZPR

Texas Instruments
595-SN74AUC2G86YZPR
SN74AUC2G86YZPR

Mfr.:

Description:
Logic Gates DUAL 2Inpt EXCL Gt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.801

Stock:
2.801 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,471 € 4,71 €
0,425 € 10,63 €
0,373 € 37,30 €
0,348 € 87,00 €
0,334 € 167,00 €
0,322 € 322,00 €
Full Reel (Order in multiples of 3000)
0,309 € 927,00 €
0,293 € 1.758,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
2 Gate
AUC
4 Input
DSBGA-8
2 Output
9 mA
- 9 mA
1.7 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC2G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99