SN74AUC2G04YZPR

Texas Instruments
595-SN74AUC2G04YZPR
SN74AUC2G04YZPR

Mfr.:

Description:
Inverters DUAL INVERTER GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.319

Stock:
1.319 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,529 € 5,29 €
0,476 € 11,90 €
0,419 € 41,90 €
0,391 € 97,75 €
0,375 € 187,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 3000)
0,343 € 1.029,00 €
0,335 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
2 Circuit
AUC
Inverting
DSBGA-6
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 9 mA
Low Level Output Current: 9 mA
Product Type: Inverters
Propagation Delay Time: 2 ns, 1.5 ns
Series: SN74AUC2G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.