SN74AUC2G00DCTR

Texas Instruments
595-SN74AUC2G00DCTR
SN74AUC2G00DCTR

Mfr.:

Description:
Logic Gates DUAL 2-INPUT Pos- NA ND GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.580

Stock:
1.580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,407 € 4,07 €
0,366 € 9,15 €
0,32 € 32,00 €
0,298 € 74,50 €
0,285 € 142,50 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,259 € 777,00 €
0,253 € 1.518,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
AUC
4 Input
SM-8
2 Output
9 mA
- 9 mA
1.2 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 8 mA
Output Voltage: 2.7 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC2G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.