SN74AUC1G04YZPR

Texas Instruments
595-SN74AUC1G04YZPR
SN74AUC1G04YZPR

Mfr.:

Description:
Inverters SINGLE INVERTER GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,391 € 3,91 €
0,351 € 8,78 €
0,307 € 30,70 €
0,286 € 71,50 €
0,273 € 136,50 €
0,262 € 262,00 €
Full Reel (Order in multiples of 3000)
0,249 € 747,00 €
0,243 € 1.458,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AUC
Inverting
DSBGA-5
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
High Level Output Current: - 9 mA
Low Level Output Current: 9 mA
Product Type: Inverters
Propagation Delay Time: 2.2 ns, 1.9 ns
Series: SN74AUC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99