SN74AS74ADR

Texas Instruments
595-SN74AS74ADR
SN74AS74ADR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-SN74AS74AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.900

Stock:
1.900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,886 € 22,15 €
0,783 € 78,30 €
0,735 € 183,75 €
0,722 € 361,00 €
Full Reel (Order in multiples of 2500)
0,644 € 1.610,00 €
0,63 € 4.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Texas Instruments SN74AS74AD
Texas Instruments
Flip-Flops Dual Pos-Edge-Trig D-Type Flip-Flop
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
AS
2 Circuit
TTL
SOIC-14
TTL
Inverting/Non-Inverting
9 ns
- 2 mA
20 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AS74A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99