SN74AS194D

595-SN74AS194D
SN74AS194D

Mfr.:

Description:
Counter Shift Registers 4bti Bi-Dir Univ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,77 € 37,70 €
3,47 € 86,75 €
3,14 € 376,80 €
2,98 € 834,40 €
2,89 € 1.502,80 €
2,86 € 2.860,00 €
2,82 € 7.106,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
1 Circuit
4 bit
SOIC-Narrow-16
AS
Bipolar
6
7 ns
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74AS194
Factory Pack Quantity: 40
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.