SN74AS04N

Texas Instruments
595-SN74AS04N
SN74AS04N

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,819 € 204,75 €
0,788 € 394,00 €
0,762 € 762,00 €
0,735 € 1.837,50 €
0,719 € 3.595,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AS
Bipolar
PDIP-14
5.5 V
4.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 2 mA
Input Type: TTL
Low Level Output Current: 20 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 11 ns
Series: SN74AS04
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.