SN74ALVTH162245GR

595-SNALVTH162245GR
SN74ALVTH162245GR

Mfr.:

Description:
Bus Transceivers 3 St 2.5/3.3V 16bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74ALVCHR162245DL
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ALVTH
2 Circuit
3.7 ns
TSSOP-48
CMOS
LVTTL
12 mA, 64 mA
- 32 mA, - 12 mA
2.7 V
2.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-Bit Bus Transceiver with 3-State Outputs
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVTH162245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.