SN74ALVCH245PW

Texas Instruments
595-SN74ALVCH245PW
SN74ALVCH245PW

Mfr.:

Description:
Bus Transceivers Octal w/Tri-St Out A 595-SN74ALVCH245PWR A 595-SN74ALVCH245PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1.050
Expected 6/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,536 € 5,36 €
0,438 € 10,95 €
0,413 € 28,91 €
0,393 € 110,04 €
0,377 € 211,12 €
0,369 € 387,45 €
0,361 € 909,72 €
0,355 € 1.789,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
8 Circuit
3.6 ns
TSSOP-20
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Octal w/Tri-St Out
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVCH245
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.