SN74ALVCH16841DLR

Texas Instruments
595-74ALVCH16841DLR
SN74ALVCH16841DLR

Mfr.:

Description:
Latches 20B Bus Interface DT ype Latch A 595-SN7 A 595-SN74ALVCH16841DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,71 € 2.710,00 €
2,62 € 5.240,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,52 €
Min:
1

Similar Product

Texas Instruments SN74ALVCH16841DL
Texas Instruments
Latches 20bit Bus Interface A 595-74ALVCH16841DL A 595-74ALVCH16841DLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
20 Circuit
20 Line
SSOP-56
Non-Inverting
4.7 ns, 3.9 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Product Type: Latches
Series: SN74ALVCH16841
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99