SN74ALVCH16373DLR

Texas Instruments
595-74ALVCH16373DLR
SN74ALVCH16373DLR

Mfr.:

Description:
Latches 16B TRANPNT DType La tch A 595-SN74ALVCH A 595-SN74ALVCH16373DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,28 € 320,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €
1,17 € 2.340,00 €
1,13 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Product

Texas Instruments SN74ALVCH16373DL
Texas Instruments
Latches Tri-St 16bit D-Type A 595-74ALVCH16373DL A 595-74ALVCH16373DLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
16 Circuit
16 Line
SSOP-48
Non-Inverting
4.3 ns, 3.6 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: SN74ALVCH16373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99