SN74ALVCH16245DL

Texas Instruments
595-SN74ALVCH16245DL
SN74ALVCH16245DL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SNALVCH16245D A 595-SNALVCH16245DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 912

Stock:
912 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,06 € 26,50 €
0,989 € 98,90 €
0,98 € 245,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments SN74ALVCH16245DLR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ALVCH1624 A 595-SN74ALVCH16245DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
2 Circuit
3 ns
SSOP-48
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State 16-Bit Bus
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVCH16245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.