SN74ALVCH162260DLR

Texas Instruments
595-ALVCH162260DLR
SN74ALVCH162260DLR

Mfr.:

Description:
Latches 12B To 24B Multiplex DTyp Latch A 595-74 A 595-74ALVCH162260DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,39 € 34,75 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
Full Reel (Order in multiples of 1000)
1,09 € 1.090,00 €
1,05 € 2.100,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ALVCH
24 Circuit
24 Line
SSOP-56
Non-Inverting
5.8 ns, 4.9 ns
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Product Type: Latches
Series: SN74ALVCH162260
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.