SN74ALS996-1NT

595-SN74ALS996-1NT
SN74ALS996-1NT

Mfr.:

Description:
Latches Octal DTyp TRIGRD Read Back Latches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
ALS
8 Circuit
8 Line
PDIP-24
Non-Inverting
28 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 85 mA
Product Type: Latches
Series: SN74ALS996
Factory Pack Quantity: 15
Subcategory: Logic ICs
Unit Weight: 1,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99