SN74ALS760DW

Texas Instruments
595-SN74ALS760DW
SN74ALS760DW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,51 € 5,51 €
4,22 € 42,20 €
3,90 € 97,50 €
3,54 € 354,00 €
3,38 € 845,00 €
3,28 € 1.640,00 €
3,19 € 3.190,00 €
3,10 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Non-Inverting
SOIC-20
24 mA
20 mA
4.5 V
5.5 V
60 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State, Open Collector
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns
Series: SN74ALS760
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99