SN74ALS580BN

Texas Instruments
595-SN74ALS580BN
SN74ALS580BN

Mfr.:

Description:
Latches Octal DType Transpar ent Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,55 € 35,50 €
3,36 € 67,20 €
3,16 € 316,00 €
3,00 € 780,00 €
2,92 € 1.460,00 €
2,85 € 2.850,00 €
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Inverting
ALS
8 Circuit
8 Line
PDIP-20
Inverting
18 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 26 mA
Product Type: Latches
Series: SN74ALS580B
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.