SN74ALS569AN

Texas Instruments
595-SN74ALS569AN
SN74ALS569AN

Mfr.:

Description:
Counter ICs 4bit Synch Up/Dn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 7,02 €
5,41 € 54,10 €
5,00 € 100,00 €
4,56 € 456,00 €
4,21 € 1.094,60 €
4,14 € 4.140,00 €
4,02 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-20
Binary
ALS
4 bit
Up/Down
4.5 V to 5.5 V
0 C
+ 70 C
SN74ALS569A
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 20
Subcategory: Counter ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.