SN74ALS540NS

595-SN74ALS540NS
SN74ALS540NS

Mfr.:

Description:
Buffers & Line Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,94 € 29,40 €
2,70 € 67,50 €
2,43 € 291,60 €
2,30 € 644,00 €
2,29 € 1.190,80 €
2,15 € 2.150,00 €
2,11 € 5.317,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Inverting
SOIC-20
- 15 mA
24 mA
5 mA
4.5 V
5.5 V
22 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 12 ns
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 285,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.