SN74ALS373AN

Texas Instruments
595-SN74ALS373AN
SN74ALS373AN

Mfr.:

Description:
Latches Octal Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,929 € 9,29 €
0,869 € 17,38 €
0,807 € 80,70 €
0,757 € 196,82 €
0,729 € 364,50 €
0,705 € 705,00 €
0,68 € 1.700,00 €
0,665 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ALS
8 Circuit
8 Line
PDIP-20
Non-Inverting
16 ns
24 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 25 mA
Product Type: Latches
Series: SN74ALS373A
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.