SN74ALS27ANSR

Texas Instruments
595-SN74ALS27ANSR
SN74ALS27ANSR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive NOR Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,912 € 1.824,00 €
0,903 € 3.612,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
ALS
3 Input
SOIC-14
1 Output
400 uA
- 8 mA
15 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS27A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.