SN74ALS244C-1DWR

Texas Instruments
595-SN74ALS244C-1DWR
SN74ALS244C-1DWR

Mfr.:

Description:
Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs A A 595-SN74ALS244C-1DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.323

Stock:
2.323 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,851 € 8,51 €
0,771 € 19,28 €
0,684 € 68,40 €
0,642 € 160,50 €
0,618 € 309,00 €
0,579 € 579,00 €
Full Reel (Order in multiples of 2000)
0,579 € 1.158,00 €
0,557 € 2.228,00 €
0,547 € 4.376,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments SN74ALS244C-1DW
Texas Instruments
Buffers & Line Drivers Octal Buf/Line Drv w/3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
48 mA
9 mA
4.75 V
5.25 V
17 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: SN74ALS244C
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99