SN74ALS175N

Texas Instruments
595-SN74ALS175N
SN74ALS175N

Mfr.:

Description:
Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALS
7 Circuit
TTL
PDIP-16
TTL
Inverting/Non-Inverting
17 ns
- 400 uA
8 mA
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 4 Channel
Number of Input Lines: 3
Number of Output Lines: 2 Line
Product Type: Flip Flops
Reset Type: Master Reset
Series: SN74ALS175
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,802 € 8,02 €
0,726 € 18,15 €
0,642 € 64,20 €
0,624 € 156,00 €
0,611 € 305,50 €