SN74ALS169BN

Texas Instruments
595-SN74ALS169BN
SN74ALS169BN

Mfr.:

Description:
Counter ICs 4-Bit Synch Up/Down Binary Counter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,45 € 362,50 €
1,40 € 700,00 €
1,36 € 1.360,00 €
1,32 € 3.300,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
ALS
4 bit
Up/Down
4.5 V to 5.5 V
0 C
+ 70 C
SN74ALS169B
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99