SN74ALS109ANSR

Texas Instruments
595-SN74ALS109ANSR
SN74ALS109ANSR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,03 € 103,00 €
0,98 € 245,00 €
0,972 € 486,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2000)
0,903 € 1.806,00 €
0,886 € 3.544,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
ALS
2 Circuit
TTL
SOIC-16
TTL
Inverting/Non-Inverting
18 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS109A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.